TCUT1800X01 | |
---|---|
DigiKey Part Number | TCUT1800X01TR-ND - Tape & Reel (TR) TCUT1800X01CT-ND - Cut Tape (CT) TCUT1800X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCUT1800X01 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | TCUT1800X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 9µs, 16µs | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥22.27300 | ¥222.73 |
25 | ¥18.07360 | ¥451.84 |
50 | ¥16.81200 | ¥840.60 |
100 | ¥15.97120 | ¥1,597.12 |
500 | ¥13.44944 | ¥6,724.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥12.60885 | ¥13,869.74 |
3,300 | ¥12.18858 | ¥40,222.31 |
5,500 | ¥11.76828 | ¥64,725.54 |