VS-UFH60BA65 | |
---|---|
DigiKey Part Number | VS-UFH60BA65GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-UFH60BA65 |
Description | BRIDGE RECT 1P 650V 60A SOT227 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 650 V Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 650 V | |
Current - Average Rectified (Io) | 60 A | |
Voltage - Forward (Vf) (Max) @ If | 2.35 V @ 60 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.56000 | ¥184.56 |
10 | ¥163.96600 | ¥1,639.66 |
100 | ¥143.40890 | ¥14,340.89 |
500 | ¥122.37518 | ¥61,187.59 |