![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
GSOT12
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
GSOT12-E3-08 TVS DIODE 12VWM 26VC SOT23-3 | TVS DIODE 12VWM 26VC SOT23-3 | 16,985 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT12C-E3-08 TVS DIODE 12VWM 26VC SOT23-3 | TVS DIODE 12VWM 26VC SOT23-3 | 31,767 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT12C-HE3-08 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 22,553 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT12C-G3-08 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 22,441 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT12C-HG3-08 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 15,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT12-E3-18 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT12-G3-18 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT12-G3-08 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT12-HE3-18 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT12-HE3-08 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT12-HG3-18 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT12-HG3-08 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT12C-E3-18 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT12C-G3-18 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT12C-HE3-18 TVS DIODE 12VWM 26VC SOT23 | TVS DIODE 12VWM 26VC SOT23 | 0 | Tape & Reel (TR) | - |