TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,985 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.46952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | General Purpose | 115pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
31,767 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | General Purpose | 115pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,553 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.54779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | - | 115pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,441 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | General Purpose | 115pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,000 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | - | 115pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.57836 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | General Purpose | 115pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.59635 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | General Purpose | 115pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 15,000 : ¥0.59635 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | General Purpose | 115pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.60792 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | - | 115pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 15,000 : ¥0.60792 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | - | 115pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.61306 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | - | 115pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 15,000 : ¥0.61306 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | - | 115pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.64262 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 2 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | General Purpose | 115pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.66190 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 2 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | General Purpose | 115pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.67476 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 2 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | - | 115pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.68118 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 2 | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | - | 115pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | 1 : ¥3.28000 Cut Tape (CT) 15,000 : ¥0.75560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 12V (Min) | 13.5V | 26V | 12A (8/20µs) | 312W | No | - | 115pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-WDFN | LLP75-3B | ||
0 In Stock | 1 : ¥3.45000 Cut Tape (CT) 15,000 : ¥0.80597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 2 | 12V (Min) | 13.5V | 26V | 12A (8/20µs) | 312W | No | - | 115pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-WDFN | LLP75-3B |