TMM 40112C

DigiKey Part Number
1951-3165-ND
Manufacturer
Manufacturer Product Number
TMM 40112C
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMM 40112C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.33 A
Power (Watts)
Applications
Industrial, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
84%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 2.51" W x 1.34" H (112.0mm x 63.8mm x 34.0mm)
Approval Agency
CB, CE, cULus, cURus
Minimum Load Required
No
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥770.54000¥770.54
10¥723.15100¥7,231.51
25¥699.44040¥17,486.01
50¥675.73140¥33,786.57
100¥652.02070¥65,202.07
250¥586.87752¥146,719.38