TML 40215C

DigiKey Part Number
TML40215C-ND
Manufacturer
Manufacturer Product Number
TML 40215C
Description
AC/DC CONVERTER +/-15V 40W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 90 ~ 264 VAC, 100 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TML 40215C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 100 ~ 375 VDC
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.333 A
Current - Output 2
1.333 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-40°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 2.50" W x 1.28" H (112.0mm x 63.5mm x 32.5mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
Yes
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥823.50000¥823.50
10¥772.84300¥7,728.43
25¥747.50560¥18,687.64
50¥722.16600¥36,108.30
100¥696.82650¥69,682.65
250¥627.20660¥156,801.65