![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
THM 20
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
THM 20-2412 DC DC CONVERTER 12V 20W | DC DC CONVERTER 12V 20W | 231 | Tube | - | |
THM 20-1212 DC DC CONVERTER 12V 20W | DC DC CONVERTER 12V 20W | 80 | Tube | - | |
THM 20-2412WI DC DC CONVERTER 12V 20W | DC DC CONVERTER 12V 20W | 33 | Tube | - | |
THM 20-2411 DC DC CONVERTER 5V 20W | DC DC CONVERTER 5V 20W | 26 | Tube | - | |
THM 20-2411WI DC DC CONVERTER 5V 20W | DC DC CONVERTER 5V 20W | 49 | Tube | - | |
THM 20-1211 DC DC CONVERTER 5V 20W | DC DC CONVERTER 5V 20W | 40 | Tube | - | |
THM 20-2415 DC DC CONVERTER 24V 20W | DC DC CONVERTER 24V 20W | 50 | Tube | - | |
THM 20-1215 DC DC CONVERTER 24V 20W | DC DC CONVERTER 24V 20W | 28 | Tube | - | |
THM 20-1223 DC DC CONVERTER +/-15V 20W | DC DC CONVERTER +/-15V 20W | 30 | Tube | - | |
THM 20-2413WI DC DC CONVERTER 15V 20W | DC DC CONVERTER 15V 20W | 28 | Tube | - | |
THM 20-2413 DC DC CONVERTER 15V 20W | DC DC CONVERTER 15V 20W | 3 | Tube | - | |
THM 20-2423 DC DC CONVERTER +/-15V 20W | DC DC CONVERTER +/-15V 20W | 20 | Tube | - | |
THM 20-1213 DC DC CONVERTER 15V 20W | DC DC CONVERTER 15V 20W | 11 | Tube | - | |
THM 20-1221 DC DC CONVERTER +/-5V 20W | DC DC CONVERTER +/-5V 20W | 5 | Tube | - | |
THM 20-2421 DC DC CONVERTER +/-5V 20W | DC DC CONVERTER +/-5V 20W | 10 | Tube | - |