DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock | 1 : ¥547.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.67A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
80 In Stock | 1 : ¥547.68000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.67A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88.5% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
33 In Stock | 1 : ¥629.77000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88.5% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
26 In Stock | 1 : ¥546.36000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 4A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
49 In Stock | 1 : ¥628.05000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 87% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
40 In Stock | 1 : ¥546.36000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 4A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 87% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
50 In Stock | 1 : ¥547.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 833mA | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
28 In Stock | 1 : ¥547.68000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 833mA | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
30 In Stock | 1 : ¥575.10000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
28 In Stock | 1 : ¥629.77000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1.33A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
3 In Stock | 1 : ¥547.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 1.33A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
20 In Stock | 1 : ¥575.10000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
11 In Stock | 1 : ¥547.68000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 1.33A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88.5% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
5 In Stock | 1 : ¥548.83000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | - | 2A, 2A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥597.51000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 2A, 2A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
7 In Stock | 1 : ¥629.77000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.67A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥546.36000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 4A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 89.5% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥575.10000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
8 In Stock | 1 : ¥576.74000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 89.5% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
24 In Stock | 1 : ¥629.77000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 833mA | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
20 In Stock | 1 : ¥629.77000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 833mA | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88.5% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥629.77000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 1.33A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥661.22000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥661.22000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | |||
16 In Stock | 1 : ¥676.32000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 2A, 2A | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - |