SSM6N55NU,LF | |
---|---|
DigiKey Part Number | 264-SSM6N55NU,LFTR-ND - Tape & Reel (TR) 264-SSM6N55NU,LFCT-ND - Cut Tape (CT) 264-SSM6N55NU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N55NU,LF |
Description | MOSFET 2N-CH 30V 4A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A 1W Surface Mount 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N55NU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 280pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥1.85040 | ¥185.04 |
500 | ¥1.39710 | ¥698.55 |
1,000 | ¥1.25055 | ¥1,250.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06395 | ¥3,191.85 |
6,000 | ¥0.96979 | ¥5,818.74 |
9,000 | ¥0.92175 | ¥8,295.75 |
15,000 | ¥0.86773 | ¥13,015.95 |
21,000 | ¥0.83572 | ¥17,550.12 |
30,000 | ¥0.80459 | ¥24,137.70 |
75,000 | ¥0.77990 | ¥58,492.50 |