SSM3J112TU,LF | |
---|---|
DigiKey Part Number | 264-SSM3J112TU,LFTR-ND - Tape & Reel (TR) 264-SSM3J112TU,LFCT-ND - Cut Tape (CT) 264-SSM3J112TU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J112TU,LF |
Description | MOSFET P-CH 30V 1.1A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.1A (Ta) 800mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J112TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 86 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26020 | ¥126.02 |
500 | ¥1.11654 | ¥558.27 |
1,000 | ¥0.86893 | ¥868.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77769 | ¥2,333.07 |
6,000 | ¥0.76031 | ¥4,561.86 |
9,000 | ¥0.67341 | ¥6,060.69 |
30,000 | ¥0.66473 | ¥19,941.90 |
75,000 | ¥0.56480 | ¥42,360.00 |