TPS6281109QWRWYRQ1 | |
---|---|
DigiKey Part Number | 296-TPS6281109QWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS6281109QWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS6281109QWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6281109QWRWYRQ1 |
Description | IC REG BUCK 1.15V 1A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.15V 1 Output 1A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6281109QWRWYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.59900 | ¥155.99 |
25 | ¥14.71840 | ¥367.96 |
100 | ¥12.53970 | ¥1,253.97 |
250 | ¥11.77452 | ¥2,943.63 |
500 | ¥10.30264 | ¥5,151.32 |
1,000 | ¥8.53655 | ¥8,536.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.28620 | ¥21,858.60 |