TPS27082LDDCR | |
---|---|
DigiKey Part Number | 296-35595-2-ND - Tape & Reel (TR) 296-35595-1-ND - Cut Tape (CT) 296-35595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27082LDDCR |
Description | IC PWR SWTCH P-CHAN 1:1 TSOT23-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS27082LDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 8V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 32mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.80400 | ¥78.04 |
25 | ¥7.40640 | ¥185.16 |
100 | ¥6.08260 | ¥608.26 |
250 | ¥5.68596 | ¥1,421.49 |
500 | ¥5.02472 | ¥2,512.36 |
1,000 | ¥3.96684 | ¥3,966.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.70239 | ¥11,107.17 |
6,000 | ¥3.51727 | ¥21,103.62 |
15,000 | ¥3.38504 | ¥50,775.60 |