TPD6E05U06RVZR | |
---|---|
DigiKey Part Number | 296-39349-2-ND - Tape & Reel (TR) 296-39349-1-ND - Cut Tape (CT) 296-39349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD6E05U06RVZR |
Description | TVS DIODE 5.5VWM 14VC 14USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 14-USON (3.5x1.35) |
Datasheet | Datasheet |
EDA/CAD Models | TPD6E05U06RVZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.33000 | ¥63.30 |
100 | ¥4.92100 | ¥492.10 |
500 | ¥4.17124 | ¥2,085.62 |
1,000 | ¥3.39787 | ¥3,397.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.19870 | ¥9,596.10 |
6,000 | ¥3.04639 | ¥18,278.34 |
9,000 | ¥2.90579 | ¥26,152.11 |