TPD4S010DQAR | |
---|---|
DigiKey Part Number | 296-24177-2-ND - Tape & Reel (TR) 296-24177-1-ND - Cut Tape (CT) 296-24177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S010DQAR |
Description | TVS DIODE 5.5VWM 10USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S010DQAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 25W | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.31200 | ¥53.12 |
100 | ¥3.67550 | ¥367.55 |
500 | ¥3.07096 | ¥1,535.48 |
1,000 | ¥2.61359 | ¥2,613.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.32775 | ¥6,983.25 |
6,000 | ¥2.20524 | ¥13,231.44 |
9,000 | ¥2.04188 | ¥18,376.92 |
30,000 | ¥2.02166 | ¥60,649.80 |