1-1414122-0 | |
---|---|
DigiKey Part Number | 41-1-1414122-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1414122-0 |
Description | V23136J1004X050 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1-1414122-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 14VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver (Ag) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.04000 | ¥99.04 |
10 | ¥86.54100 | ¥865.41 |
25 | ¥82.00400 | ¥2,050.10 |
50 | ¥78.73240 | ¥3,936.62 |
100 | ¥75.59150 | ¥7,559.15 |
250 | ¥71.63108 | ¥17,907.77 |
500 | ¥68.77370 | ¥34,386.85 |
1,000 | ¥66.03025 | ¥66,030.25 |