DS-221-RT1 | |
---|---|
DigiKey Part Number | 1734-DS-221-RT1-ND |
Manufacturer | |
Manufacturer Product Number | DS-221-RT1 |
Description | SWITCH SELECTOR 2POS DPDT 5A 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPDT 5A (AC/DC) 20 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Depth Behind Flange | 44.6mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.06000 | ¥449.06 |
5 | ¥385.78200 | ¥1,928.91 |
10 | ¥361.24300 | ¥3,612.43 |
25 | ¥331.04360 | ¥8,276.09 |
50 | ¥309.76940 | ¥15,488.47 |
100 | ¥289.75220 | ¥28,975.22 |
250 | ¥272.27040 | ¥68,067.60 |