HMN-006-PF

DigiKey Part Number
A125659-ND
Manufacturer
Manufacturer Product Number
HMN-006-PF
Description
MODULE FEMALE 6POS HMN-006-PF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 6 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
HMN-006-PF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
6
Size
-
Termination Style
Crimp
Voltage Rating
830V
Current Rating (Amps)
16A
Contact Type
CEF, DEF
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.40000¥20.40
12¥18.19500¥218.34
36¥18.09833¥651.54
60¥17.91483¥1,074.89
108¥16.43759¥1,775.26
252¥16.34508¥4,118.96
504¥14.86756¥7,493.25
1,008¥13.29766¥13,404.04
2,508¥12.28185¥30,802.88
Manufacturers Standard Package