640024-1 | |
---|---|
DigiKey Part Number | 640024-1-ND |
Manufacturer | |
Manufacturer Product Number | 640024-1 |
Description | CONN TERM RCPT 17-22AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 17-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 640024-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 17-22 AWG | |
Length - Overall | 0.340" (8.64mm) | |
Length - Barrel | 0.155" (3.94mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.45480 | ¥36.37 |
50 | ¥1.43500 | ¥71.75 |
100 | ¥1.32590 | ¥132.59 |
250 | ¥1.08992 | ¥272.48 |
500 | ¥1.06612 | ¥533.06 |