61764-1 | |
---|---|
DigiKey Part Number | A100739TR-ND - Tape & Reel (TR) A100739CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61764-1 |
Description | CONN RING OVAL 16-20AWG #6 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Oval 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61764-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.460" (11.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.120" (2.29mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.93600 | ¥9.36 |
25 | ¥0.87040 | ¥21.76 |
50 | ¥0.82420 | ¥41.21 |
100 | ¥0.77990 | ¥77.99 |
250 | ¥0.72640 | ¥181.60 |
500 | ¥0.68454 | ¥342.27 |
1,000 | ¥0.64866 | ¥648.66 |
2,500 | ¥0.60079 | ¥1,501.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.52625 | ¥10,525.00 |