5749266-1

DigiKey Part Number
5749266-1-ND
Manufacturer
Manufacturer Product Number
5749266-1
Description
CONN RCPT FMALE MINI DIN 6P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
5749266-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
30VDC
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
-
Applications
Audio, Video
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
10¥20.25300¥202.53
25¥20.14960¥503.74
50¥19.94260¥997.13
100¥18.29820¥1,829.82
250¥18.19492¥4,548.73
500¥16.55020¥8,275.10
1,000¥14.80273¥14,802.73
2,500¥13.67199¥34,179.97