2-520080-2 | |
---|---|
DigiKey Part Number | A27795TR-ND - Tape & Reel (TR) A27795CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520080-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520080-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | - | |
Length - Overall | 0.735" (18.67mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.29100 | ¥22.91 |
25 | ¥2.28240 | ¥57.06 |
50 | ¥2.25440 | ¥112.72 |
100 | ¥2.08280 | ¥208.28 |
250 | ¥1.71160 | ¥427.90 |
500 | ¥1.61652 | ¥808.26 |
1,000 | ¥1.50248 | ¥1,502.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45491 | ¥4,364.73 |
6,000 | ¥1.33129 | ¥7,987.74 |
15,000 | ¥1.17914 | ¥17,687.10 |
30,000 | ¥1.17688 | ¥35,306.40 |