35129

DigiKey Part Number
A127610-ND
Manufacturer
Manufacturer Product Number
35129
Description
CONN TERM RECT TONG 14-16 AWG
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
-
Terminal Style
Single Stud Hole
Tab Thickness
0.031" (0.79mm)
Length - Overall
0.633" (16.08mm)
Width - Outer Edges
0.244" (6.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.089" (2.26mm)
Diameter - Barrel OD
0.160" (4.06mm)
Diameter - Ring ID
0.110" (2.79mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥1.66156¥33,231.20