350491-1 | |
---|---|
DigiKey Part Number | 350491-1-ND |
Manufacturer | |
Manufacturer Product Number | 350491-1 |
Description | CONN PC PIN CIRC 0.093DIA TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.093" (2.36mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 350491-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Flanged | |
Pin Size - Above Flange | 0.093" (2.36mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.245" (6.22mm) | |
Length - Below Flange | - | |
Length - Overall | 0.405" (10.29mm) | |
Flange Diameter | 0.115" (2.92mm) | |
Mounting Hole Diameter | 0.067" ~ 0.073" (1.70mm ~ 1.85mm) | |
Mounting Type | Through Hole | |
Termination | Clinch Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥2.13440 | ¥53.36 |
50 | ¥2.10660 | ¥105.33 |
100 | ¥1.94740 | ¥194.74 |
250 | ¥1.60024 | ¥400.06 |
500 | ¥1.51142 | ¥755.71 |
1,000 | ¥1.40470 | ¥1,404.70 |
2,500 | ¥1.36027 | ¥3,400.68 |