HCTE-0437-0-SP | |
---|---|
DigiKey Part Number | A132449-DS-ND |
Manufacturer | |
Manufacturer Product Number | HCTE-0437-0-SP |
Description | HOSE 0.427" ID ETFE BLACK FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.427" (10.85mm) Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.427" (10.85mm) | |
Diameter - Outside | 0.571" (14.50mm) | |
Material | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Color | Black | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | 0.018" (0.46mm) | |
Operating Temperature | -55°C ~ 200°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Crush Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Spool Size | 200' (60.96m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.01000 | ¥237.01 |
5 | ¥199.59200 | ¥997.96 |
10 | ¥180.88000 | ¥1,808.80 |
25 | ¥168.40920 | ¥4,210.23 |
50 | ¥162.17100 | ¥8,108.55 |
100 | ¥158.42780 | ¥15,842.78 |