1060469-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol RF
In Stock: 465
Unit Price: ¥101.80000
Datasheet

1060469-1

DigiKey Part Number
A115716-ND
Manufacturer
Manufacturer Product Number
1060469-1
Description
CONN SMB RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
SMB Connector Receptacle, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1060469-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.6dB
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥267.72000¥267.72
10¥234.40600¥2,344.06
25¥224.27560¥5,606.89
50¥217.04100¥10,852.05
100¥209.80570¥20,980.57
250¥198.23032¥49,557.58
Manufacturers Standard Package