PC240.09.0300K | |
---|---|
DigiKey Part Number | 931-1396-ND |
Manufacturer | |
Manufacturer Product Number | PC240.09.0300K |
Description | RF ANT 433MHZ FLT PATCH MMCX ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 433MHz ISM Flat Patch RF Antenna -0.97dB MMCX Male Adhesive, Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | -0.97dB | |
Features | Cable - 300mm | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | Adhesive, Chassis Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.76000 | ¥135.76 |
100 | ¥131.25960 | ¥13,125.96 |
500 | ¥120.46308 | ¥60,231.54 |