FXUWB01.07.0100C | |
---|---|
DigiKey Part Number | 931-1526-ND |
Manufacturer | |
Manufacturer Product Number | FXUWB01.07.0100C |
Description | ULTRA WIDE BAND FLEX ANTENNA 6GH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.49GHz, 6.99GHz UWB FlexPIFA RF Antenna 5.95GHz ~ 6.74GHz, 6.24GHz ~ 7.03GHz, 6.74GHz ~ 7.24GHz 3.5dBi, 4dBi, 4.5dBi U.FL (UMCC), IPEX MHF1 Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 6.49GHz, 6.99GHz | |
Frequency Range | 5.95GHz ~ 6.74GHz, 6.24GHz ~ 7.03GHz, 6.74GHz ~ 7.24GHz | |
Antenna Type | FlexPIFA | |
Number of Bands | 2 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 3.5dBi, 4dBi, 4.5dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.004" (0.10mm) | |
Applications | UWB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.13000 | ¥108.13 |
100 | ¥104.56110 | ¥10,456.11 |
500 | ¥94.14674 | ¥47,073.37 |