S3Q

DigiKey Part Number
1801-S3QM3GTR-ND - Tape & Reel (TR)
1801-S3QM3GCT-ND - Cut Tape (CT)
1801-S3QM3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3Q
Description
DIODE GEN PURP 1.2KV 3A DO214AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S3Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Capacitance @ Vr, F
27pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.98800¥29.88
100¥1.79140¥179.14
500¥1.65838¥829.19
1,000¥1.12770¥1,127.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03816¥3,114.48
6,000¥0.99503¥5,970.18
9,000¥0.89553¥8,059.77
30,000¥0.88226¥26,467.80
75,000¥0.82919¥62,189.25
Manufacturers Standard Package