XZCBD48WA

DigiKey Part Number
XZCBD48WA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZCBD48WA
Description
LED BLUE CLEAR SOT23-3 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
XZCBD48WA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Size / Dimension
3.00mm L x 1.30mm W
Height (Max)
1.20mm
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.20420¥2,408.40
6,000¥1.09474¥6,568.44
10,000¥1.02176¥10,217.60
50,000¥0.94878¥47,439.00
Manufacturers Standard Package