ULN2801A | |
---|---|
DigiKey Part Number | 497-2354-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2801A |
Description | TRANS 8NPN DARL 50V 0.5A 18DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2801A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | 2.25W | |
Frequency - Transition | - | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
20 | ¥20.56550 | ¥411.31 |
40 | ¥19.40175 | ¥776.07 |
100 | ¥16.52960 | ¥1,652.96 |
260 | ¥15.52096 | ¥4,035.45 |
500 | ¥13.58082 | ¥6,790.41 |
1,000 | ¥11.25269 | ¥11,252.69 |
2,500 | ¥10.47663 | ¥26,191.58 |
5,000 | ¥10.08862 | ¥50,443.10 |