HCF4072M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,784
Unit Price: ¥16.83000
Datasheet

Similar


Texas Instruments
In Stock: 3,625
Unit Price: ¥3.40000
Datasheet

Similar


Texas Instruments
In Stock: 5,252
Unit Price: ¥5.44000
Datasheet

HCF4072M013TR

DigiKey Part Number
HCF4072M013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF4072M013TR
Description
IC GATE OR 2CH 4-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 20V
Current - Quiescent (Max)
5 µA
Current - Output High, Low
6.8mA, 6.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
140ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number