DSS12U

DigiKey Part Number
1655-DSS12UTR-ND - Tape & Reel (TR)
1655-DSS12UCT-ND - Cut Tape (CT)
1655-DSS12UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS12U
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
DSS12U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.19900¥11.99
100¥0.58370¥58.37
500¥0.48684¥243.42
1,000¥0.33833¥338.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29320¥879.60
6,000¥0.27198¥1,631.88
9,000¥0.22554¥2,029.86
30,000¥0.22156¥6,646.80
75,000¥0.19901¥14,925.75
150,000¥0.17247¥25,870.50
Manufacturers Standard Package