SKY13586-678LF | |
---|---|
DigiKey Part Number | 863-1843-2-ND - Tape & Reel (TR) 863-1843-1-ND - Cut Tape (CT) 863-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13586-678LF |
Description | IC RF SWITCH SP3T 2.5GHZ 8MLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SP3T 2.5 GHz 50Ohm 8-MLP (1.1x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Isolation | 35dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-MLP (1.1x1.1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.83400 | ¥118.34 |
25 | ¥11.16040 | ¥279.01 |
100 | ¥9.51030 | ¥951.03 |
250 | ¥8.92968 | ¥2,232.42 |
500 | ¥7.81346 | ¥3,906.73 |
1,000 | ¥6.47402 | ¥6,474.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.02753 | ¥18,082.59 |
6,000 | ¥5.80429 | ¥34,825.74 |
15,000 | ¥5.58105 | ¥83,715.75 |