8020.5016.PT

DigiKey Part Number
486-4943-ND
Manufacturer
Manufacturer Product Number
8020.5016.PT
Description
FUSE CERM 3.15A 500VAC 400VDC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.15 A 500 V AC 400 V DC Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
-
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
400 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
39.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.270" Dia x 1.291" L (6.85mm x 32.80mm)
Base Product Number
All prices are in CNY
486-4943-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.94000¥8.94
50¥7.46360¥373.18
100¥5.70270¥570.27
500¥5.21784¥2,608.92
Manufacturers Standard Package