3403.0017.24 | |
---|---|
DigiKey Part Number | 486-3403.0017.24CT-ND - Cut Tape (CT) 486-3403.0017.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0017.24 |
Description | FUSE BRD MNT 1.25A 250VAC/VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V AC 250 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0017.24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.47 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
5 | ¥16.51800 | ¥82.59 |
10 | ¥15.69600 | ¥156.96 |
50 | ¥12.66560 | ¥633.28 |
100 | ¥10.73850 | ¥1,073.85 |
250 | ¥10.46320 | ¥2,615.80 |
500 | ¥8.81106 | ¥4,405.53 |
1,000 | ¥7.84732 | ¥7,847.32 |