FN2090KK-1-06 | |
---|---|
DigiKey Part Number | 817-2249-ND |
Manufacturer | |
Manufacturer Product Number | FN2090KK-1-06 |
Description | LINE FILTER 250VDC/VAC 1A CHASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 20mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.98000 | ¥201.98 |
10 | ¥195.49400 | ¥1,954.94 |
25 | ¥188.97680 | ¥4,724.42 |
50 | ¥182.45860 | ¥9,122.93 |
100 | ¥169.69790 | ¥16,969.79 |