32K153-400L5 | |
---|---|
DigiKey Part Number | 1868-32K153-400L5-ND |
Manufacturer | |
Manufacturer Product Number | 32K153-400L5 |
Description | CONN SMA STRAIGHT JACK PCB |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.41000 | ¥111.41 |
10 | ¥98.72300 | ¥987.23 |
25 | ¥94.92520 | ¥2,373.13 |
50 | ¥91.12720 | ¥4,556.36 |
100 | ¥86.06420 | ¥8,606.42 |
250 | ¥78.47064 | ¥19,617.66 |
450 | ¥73.40787 | ¥33,033.54 |
950 | ¥67.33276 | ¥63,966.12 |