RU1J002YNTCL

DigiKey Part Number
RU1J002YNTCLTR-ND - Tape & Reel (TR)
RU1J002YNTCLCT-ND - Cut Tape (CT)
RU1J002YNTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RU1J002YNTCL
Description
MOSFET N-CH 50V 200MA UMT3F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
RU1J002YNTCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 4.5V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
800mV @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
26 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
UMT3F
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.42000¥14.20
100¥0.69290¥69.29
500¥0.57814¥289.07
1,000¥0.40171¥401.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34818¥1,044.54
6,000¥0.32297¥1,937.82
9,000¥0.26783¥2,410.47
30,000¥0.26310¥7,893.00
75,000¥0.23632¥17,724.00
150,000¥0.20481¥30,721.50
Manufacturers Standard Package