RQ5C060BCTCL | |
---|---|
DigiKey Part Number | RQ5C060BCTCLTR-ND - Tape & Reel (TR) RQ5C060BCTCLCT-ND - Cut Tape (CT) RQ5C060BCTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5C060BCTCL |
Description | MOSFET P-CHANNEL 20V 6A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1W (Tc) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5C060BCTCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 21.1mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.41800 | ¥54.18 |
100 | ¥3.75020 | ¥375.02 |
500 | ¥3.13336 | ¥1,566.68 |
1,000 | ¥2.66671 | ¥2,666.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.37501 | ¥7,125.03 |
6,000 | ¥2.25001 | ¥13,500.06 |
9,000 | ¥2.08334 | ¥18,750.06 |
30,000 | ¥2.06271 | ¥61,881.30 |