RF6E045AJTCR | |
---|---|
DigiKey Part Number | RF6E045AJTCRTR-ND - Tape & Reel (TR) RF6E045AJTCRCT-ND - Cut Tape (CT) RF6E045AJTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF6E045AJTCR |
Description | MOSFET N-CHANNEL 30V 4.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 1W (Tc) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RF6E045AJTCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 23.7mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22000 | ¥42.20 |
100 | ¥2.93170 | ¥293.17 |
500 | ¥2.28922 | ¥1,144.61 |
1,000 | ¥1.86067 | ¥1,860.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66336 | ¥4,990.08 |
6,000 | ¥1.57877 | ¥9,472.62 |
9,000 | ¥1.46601 | ¥13,194.09 |
30,000 | ¥1.43218 | ¥42,965.40 |