BRCB064GWZ-3E2

DigiKey Part Number
846-BRCB064GWZ-3E2TR-ND - Tape & Reel (TR)
846-BRCB064GWZ-3E2CT-ND - Cut Tape (CT)
846-BRCB064GWZ-3E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRCB064GWZ-3E2
Description
IC EEPROM 64KBIT I2C UCSP30L1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz UCSP30L1
Datasheet
 Datasheet
EDA/CAD Models
BRCB064GWZ-3E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UCSP30L1
Base Product Number
Stock Options
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.66300¥46.63
25¥4.60400¥115.10
50¥4.57460¥228.73
100¥4.09090¥409.09
250¥4.05632¥1,014.08
500¥3.99620¥1,998.10
1,000¥3.85327¥3,853.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.62731¥10,881.93
6,000¥3.50971¥21,058.26
15,000¥3.39440¥50,916.00
Manufacturers Standard Package