BD9B200MUV-E2

DigiKey Part Number
BD9B200MUV-E2TR-ND - Tape & Reel (TR)
BD9B200MUV-E2CT-ND - Cut Tape (CT)
BD9B200MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9B200MUV-E2
Description
IC REG BUCK ADJ 2A 16VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9B200MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
1MHz, 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VQFN016V3030
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥5.15600¥51.56
25¥4.89640¥122.41
100¥4.02200¥402.20
250¥3.75976¥939.94
500¥3.32250¥1,661.25
1,000¥3.07868¥3,078.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.07868¥9,236.04
Manufacturers Standard Package