BD6226FP-E2 | |
---|---|
DigiKey Part Number | BD6226FP-E2TR-ND - Tape & Reel (TR) BD6226FP-E2CT-ND - Cut Tape (CT) BD6226FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6226FP-E2 |
Description | IC HALF BRIDGE DRIVER 1A 25HSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 25-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6226FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.5Ohm | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 15V | |
Voltage - Load | 6V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 25-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.13000 | ¥49.13 |
10 | ¥44.13600 | ¥441.36 |
25 | ¥41.72880 | ¥1,043.22 |
100 | ¥36.16340 | ¥3,616.34 |
250 | ¥34.30904 | ¥8,577.26 |
500 | ¥30.78544 | ¥15,392.72 |
1,000 | ¥25.96359 | ¥25,963.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.66543 | ¥49,330.86 |