![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
REC5-1205
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
REC5-1205SRW/H4/A DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 901 | Tube | - | |
REC5-1205DRW/H4/A/SMD DC DC CONVERTER +/-5V 5W | DC DC CONVERTER +/-5V 5W | 5 | Tube | - | |
REC5-1205SRW/H2/A/M/SMD DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 15 | Tube | - | |
REC5-1205SRW/H6/A DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 59 | Tube | - | |
REC5-1205DRW/H2/A/M DC DC CONVERTER +/-5V 5W | DC DC CONVERTER +/-5V 5W | 15 | Tube | - | |
REC5-1205SRW/H4/C DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 0 | Tube | - | |
REC5-1205DRW/H6/A DC DC CONVERTER +/-5V 5W | DC DC CONVERTER +/-5V 5W | 0 | Tube | - | |
REC5-1205SRW/H2/A DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 0 | Tube | - | |
REC5-1205DRW/H2/A DC DC CONVERTER +/-5V 5W | DC DC CONVERTER +/-5V 5W | 0 | Tube | - | |
REC5-1205DRW/H4/A DC DC CONVERTER +/-5V 5W | DC DC CONVERTER +/-5V 5W | 0 | Tube | - | |
REC5-1205SRW/H/B DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 0 | Tube | - | |
REC5-1205SRW/H2/C DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 0 | Tube | - | |
REC5-1205SRW/H2/A/CTRL DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 0 | Tube | - | |
REC5-1205SRW/H/B/M DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 0 | Tube | - | |
REC5-1205SRW/H2/A/M DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 0 | Tube | - |