DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
901 In Stock 990 Factory | 1 : ¥213.78000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
5 In Stock | 1 : ¥258.86000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | 500mA, 500mA | 5 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 81% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | - | |||
15 In Stock | 1 : ¥231.60000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | - | |||
59 In Stock 60 Factory | 1 : ¥224.62000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 6 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
15 In Stock | 1 : ¥231.19000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | 500mA, 500mA | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥207.23200 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥239.20667 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | 500mA, 500mA | 5 W | 6 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥200.65000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥213.46600 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | 500mA, 500mA | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock 15 Factory Check Lead Time | 15 : ¥227.92600 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | 500mA, 500mA | 5 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥188.79267 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 12 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥194.49600 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥198.07533 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 15 : ¥199.53667 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 12 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥205.37667 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥205.37667 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥207.23200 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | 500mA, 500mA | 5 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 12 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥207.63133 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥208.69333 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 15 : ¥210.54867 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 4 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 15 : ¥213.46600 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | 500mA, 500mA | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥213.99667 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥213.99667 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | - | |||
0 In Stock Check Lead Time | 15 : ¥213.99667 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥214.77000 Cut Tape (CT) 100 : ¥186.93810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1A | 5 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | - |