PEC3124C2A-AU_R1_000A1

DigiKey Part Number
3757-PEC3124C2A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PEC3124C2A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PEC3124C2A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEC3124C2A-AU_R1_000A1
Description
ESD PROTECTION
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.4V
Voltage - Clamping (Max) @ Ipp
60V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
11pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.74200¥27.42
100¥1.38660¥138.66
500¥1.13098¥565.49
1,000¥0.83912¥839.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.70596¥2,117.88
6,000¥0.67496¥4,049.76
9,000¥0.58375¥5,253.75
30,000¥0.57280¥17,184.00
75,000¥0.47430¥35,572.50
150,000¥0.46700¥70,050.00
Manufacturers Standard Package