![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
ERZ-E10
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ERZ-E10A112 VARISTOR 1.1KV 4.5KA DISC | VARISTOR 1.1KV 4.5KA DISC | 1,836 | Bulk | - | |
ERZ-E10A681 VARISTOR 680V 4.5KA DISC 12.50MM | VARISTOR 680V 4.5KA DISC 12.50MM | 2,360 | Bulk | - | |
ERZ-E10A911 VARISTOR 910V 4.5KA DISC 12.50MM | VARISTOR 910V 4.5KA DISC 12.50MM | 1,316 | Bulk | - | |
ERZ-E10A102 VARISTOR 1KV 4.5KA DISC 12.50MM | VARISTOR 1KV 4.5KA DISC 12.50MM | 2,000 | Bulk | - | |
ERZ-E10A271 VARISTOR 270V 4.5KA DISC 11.5MM | VARISTOR 270V 4.5KA DISC 11.5MM | 2,890 | Bulk | - | |
ERZ-E10A201 VARISTOR 200V 4.5KA DISC 11.5MM | VARISTOR 200V 4.5KA DISC 11.5MM | 2,969 | Bulk | - | |
ERZ-E10A221 VARISTOR 220V 4.5KA DISC 11.5MM | VARISTOR 220V 4.5KA DISC 11.5MM | 1,486 | Bulk | - | |
ERZ-E10A511 VARISTOR 510V 4.5KA DISC 11.5MM | VARISTOR 510V 4.5KA DISC 11.5MM | 10,362 | Bulk | - | |
ERZ-E10A361 VARISTOR 360V 4.5KA DISC 11.5MM | VARISTOR 360V 4.5KA DISC 11.5MM | 778 | Bulk | - | |
ERZ-E10A821 VARISTOR 820V 4.5KA DISC 12.50MM | VARISTOR 820V 4.5KA DISC 12.50MM | 975 | Bulk | - | |
ERZ-E10F621 VARISTOR 620V 4.5KA DISC 12.50MM | VARISTOR 620V 4.5KA DISC 12.50MM | 500 | Tape & Box (TB) | - | |
ERZ-E10A561 VARISTOR 560V 4.5KA DISC 11.5MM | VARISTOR 560V 4.5KA DISC 11.5MM | 0 | Bulk | - | |
ERZ-E10A431 VARISTOR 430V 4.5KA DISC 11.5MM | VARISTOR 430V 4.5KA DISC 11.5MM | 96 | Bulk | - | |
ERZ-E10A241 VARISTOR 240V 4.5KA DISC 11.5MM | VARISTOR 240V 4.5KA DISC 11.5MM | 48 | Bulk | - | |
ERZ-E10A471 VARISTOR 470V 4.5KA DISC 11.5MM | VARISTOR 470V 4.5KA DISC 11.5MM | 0 | Bulk | - |