Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,836 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | 680 V | 895 V | 990 V | 1.1 kV | 1.21 kV | 4.5 kA | 196J | 1 | 180 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 12.50mm | |||
2,360 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 4.5 kA | 133J | 1 | 260 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 12.50mm | |||
1,316 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 4.5 kA | 168J | 1 | 220 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 12.50mm | |||
2,000 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 4.5 kA | 182J | 1 | 200 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 12.50mm | |||
2,890 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 4.5 kA | 64J | 1 | 530 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
2,969 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | 130 V | 170 V | 185 V | 200 V | 225 V | 4.5 kA | 47J | 1 | 630 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
1,486 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 4.5 kA | 50J | 1 | 600 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
10,362 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 320 V | 410 V | 459 V | 510 V | 561 V | 4.5 kA | 117J | 1 | 300 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
778 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 4.5 kA | 84J | 1 | 430 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
975 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 4.5 kA | 154J | 1 | 230 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 12.50mm | |||
500 In Stock | 500 : ¥1.74376 Tape & Box (TB) | Tape & Box (TB) | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 4.5 kA | 126J | 1 | 280 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 12.50mm | |||
0 In Stock Check Lead Time | 50 : ¥2.95880 Bulk | Bulk | Active | 350 V | 450 V | 504 V | 560 V | 616 V | 4.5 kA | 120J | 1 | 290 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
96 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 4.5 kA | 99J | 1 | 350 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
48 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 4.5 kA | 56J | 1 | 570 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
0 In Stock Check Lead Time | 1 : ¥3.86000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 4.5 kA | 106J | 1 | 320 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
0 In Stock Check Lead Time | 1 : ¥4.02000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 4.5 kA | 126J | 1 | 280 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 12.50mm | |||
0 In Stock Check Lead Time | 1 : ¥4.19000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 4.5 kA | 140J | 1 | 250 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 12.50mm | |||
0 In Stock Check Lead Time | 50 : ¥2.87840 Bulk | Bulk | Active | 210 V | 270 V | 297 V | 330 V | 363 V | 4.5 kA | 72J | 1 | 470 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
0 In Stock Check Lead Time | 50 : ¥2.87840 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 4.5 kA | 91J | 1 | 400 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
0 In Stock Check Lead Time | 5,000 : ¥1.09010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 130 V | 170 V | 185 V | 200 V | 225 V | 4.5 kA | 47J | 1 | 630 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
0 In Stock Check Lead Time | 5,000 : ¥1.09010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 4.5 kA | 50J | 1 | 600 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
0 In Stock Check Lead Time | 5,000 : ¥1.09010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 4.5 kA | 56J | 1 | 570 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
0 In Stock Check Lead Time | 5,000 : ¥1.09010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 4.5 kA | 64J | 1 | 530 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
0 In Stock Check Lead Time | 5,000 : ¥1.09010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 210 V | 270 V | 297 V | 330 V | 363 V | 4.5 kA | 72J | 1 | 470 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
0 In Stock Check Lead Time | 5,000 : ¥1.09010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 4.5 kA | 84J | 1 | 430 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm |