![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
ELJ-ND
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ELJ-ND10NKF FIXED IND 10NH 540MA 180MOHM SMD | FIXED IND 10NH 540MA 180MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND12NKF FIXED IND 12NH 535MA 240MOHM SMD | FIXED IND 12NH 535MA 240MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND15NKF FIXED IND 15NH 520MA 240MOHM SMD | FIXED IND 15NH 520MA 240MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND18NKF FIXED IND 18NH 480MA 290MOHM SMD | FIXED IND 18NH 480MA 290MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND22NKF FIXED IND 22NH 465MA 290MOHM SMD | FIXED IND 22NH 465MA 290MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND27NKF FIXED IND 27NH 455MA 340MOHM SMD | FIXED IND 27NH 455MA 340MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND39NJF FIXED IND 39NH 390MA 410MOHM SMD | FIXED IND 39NH 390MA 410MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND47NJF FIXED IND 47NH 385MA 460MOHM SMD | FIXED IND 47NH 385MA 460MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND56NJF FIXED IND 56NH 360MA 510MOHM SMD | FIXED IND 56NH 360MA 510MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND68NJF FIXED IND 68NH 340MA 570MOHM SMD | FIXED IND 68NH 340MA 570MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND82NJF FIXED IND 82NH 330MA 630MOHM SMD | FIXED IND 82NH 330MA 630MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND1R0JF FIXED IND 1UH 120MA 3.88 OHM SMD | FIXED IND 1UH 120MA 3.88 OHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND12NJF FIXED IND 12NH 535MA 240MOHM SMD | FIXED IND 12NH 535MA 240MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND56NKF FIXED IND 56NH 360MA 510MOHM SMD | FIXED IND 56NH 360MA 510MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELJ-ND33NJF FIXED IND 33NH 395MA 390MOHM SMD | FIXED IND 33NH 395MA 390MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |