Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 10 nH | ±10% | 540 mA | - | Unshielded | 180mOhm Max | 10 @ 100MHz | 3.3GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 12 nH | ±10% | 535 mA | - | Unshielded | 240mOhm Max | 10 @ 100MHz | 3.3GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 15 nH | ±10% | 520 mA | - | Unshielded | 240mOhm Max | 12 @ 100MHz | 3GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 18 nH | ±10% | 480 mA | - | Unshielded | 290mOhm Max | 12 @ 100MHz | 3GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 22 nH | ±10% | 465 mA | - | Unshielded | 290mOhm Max | 12 @ 100MHz | 2.6GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 27 nH | ±10% | 455 mA | - | Unshielded | 340mOhm Max | 15 @ 100MHz | 2.5GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 33 nH | ±10% | 395 mA | - | Unshielded | 390mOhm Max | 15 @ 100MHz | 2.05GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 39 nH | ±5% | 390 mA | - | Unshielded | 410mOhm Max | 15 @ 100MHz | 2GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 47 nH | ±5% | 385 mA | - | Unshielded | 460mOhm Max | 15 @ 100MHz | 1.65GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 56 nH | ±5% | 360 mA | - | Unshielded | 510mOhm Max | 15 @ 100MHz | 1.55GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 68 nH | ±5% | 340 mA | - | Unshielded | 570mOhm Max | 15 @ 100MHz | 1.45GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 82 nH | ±5% | 330 mA | - | Unshielded | 630mOhm Max | 15 @ 100MHz | 1.1GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 1 µH | ±5% | 120 mA | - | Unshielded | 3.88Ohm Max | 8 @ 7.96MHz | 80MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 12 nH | ±5% | 535 mA | - | Unshielded | 240mOhm Max | 10 @ 100MHz | 3.3GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 56 nH | ±10% | 360 mA | - | Unshielded | 510mOhm Max | 15 @ 100MHz | 1.55GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 33 nH | ±5% | 395 mA | - | Unshielded | 390mOhm Max | 15 @ 100MHz | 2.05GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | Non-Magnetic | 1 µH | ±10% | 120 mA | - | Unshielded | 3.88Ohm Max | 8 @ 7.96MHz | 80MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | Non-Magnetic | 39 nH | ±10% | 390 mA | - | Unshielded | 410mOhm Max | 15 @ 100MHz | 2GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | Non-Magnetic | 47 nH | ±10% | 385 mA | - | Unshielded | 460mOhm Max | 15 @ 100MHz | 1.65GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | Non-Magnetic | 68 nH | ±10% | 340 mA | - | Unshielded | 570mOhm Max | 15 @ 100MHz | 1.45GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | Non-Magnetic | 82 nH | ±10% | 330 mA | - | Unshielded | 630mOhm Max | 15 @ 100MHz | 1.1GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 10 nH | ±5% | 540 mA | - | Unshielded | 180mOhm Max | 10 @ 100MHz | 3.3GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2015 Metric) | 0805 (2015 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.050" (1.28mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 15 nH | ±5% | 520 mA | - | Unshielded | 240mOhm Max | 12 @ 100MHz | 3GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2015 Metric) | 0805 (2015 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.050" (1.28mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 18 nH | ±5% | 480 mA | - | Unshielded | 290mOhm Max | 12 @ 100MHz | 3GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2015 Metric) | 0805 (2015 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.050" (1.28mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 22 nH | ±5% | 465 mA | - | Unshielded | 290mOhm Max | 12 @ 100MHz | 2.6GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2015 Metric) | 0805 (2015 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.050" (1.28mm) |